Parametric Equivalent

SMDTG03470YA00KS00 | |
|---|---|
DigiKey Part Number | 1928-1889-ND |
Manufacturer | |
Manufacturer Product Number | SMDTG03470YA00KS00 |
Description | CAP FILM 0.47UF 10% 200VAC 6054 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTG03470YA00KS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.602" L x 0.539" W (15.30mm x 13.70mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTG03470YA00KT00 | WIMA | 1,216 | 1928-1966-1-ND | Fr.1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.62199 | Fr.932.99 |
| Unit Price without VAT: | Fr.0.62199 |
|---|---|
| Unit Price with VAT: | Fr.0.67237 |


