
C3M0040120J1-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0040120J1-TR-ND - Tape & Reel (TR) 1697-C3M0040120J1-TRCT-ND - Cut Tape (CT) 1697-C3M0040120J1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0040120J1-TR |
Description | 1200V 40 M SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 64A (Tc) 272W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 53.5mOhm @ 33.3A, 15V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 9.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +15V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 1000 V |
FET Type | Power Dissipation (Max) 272W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.45000 | Fr.9.45 |
| 10 | Fr.6.57500 | Fr.65.75 |
| 100 | Fr.5.64950 | Fr.564.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.4.61558 | Fr.3,692.46 |
| Unit Price without VAT: | Fr.9.45000 |
|---|---|
| Unit Price with VAT: | Fr.10.21545 |

