
14230234110 | |
|---|---|
DigiKey Part Number | 732-14230234110-ND |
Manufacturer | |
Manufacturer Product Number | 14230234110 |
Description | OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-M |
Datasheet | Datasheet |
EDA/CAD Models | 14230234110 Models |
Category | Static dV/dt (Min) 1kV/µs |
Manufacturer Würth Elektronik | Current - LED Trigger (Ift) (Max) 5mA |
Series | Current - Hold (Ih) 257µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 4-DIP (0.400", 10.16mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 4-DIP-M |
Voltage - Off State 400 V | Approval Agency CQC, cULus, cURus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.42900 | Fr.4.29 |
| 50 | Fr.0.38400 | Fr.19.20 |
| 100 | Fr.0.33890 | Fr.33.89 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

