Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14230614110

DigiKey Part Number
732-14230614110-ND
Manufacturer
Manufacturer Product Number
14230614110
Description
OPTOISOLTR 5KV TRIAC 1CH 4-DIP-M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-M
Datasheet
 Datasheet
EDA/CAD Models
14230614110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static dV/dt (Min)
1kV/µs
Manufacturer
Würth Elektronik
Current - LED Trigger (Ift) (Max)
15mA
Series
Current - Hold (Ih)
237µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.24V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
4-DIP (0.400", 10.16mm)
Voltage - Isolation
5000Vrms
Supplier Device Package
4-DIP-M
Voltage - Off State
600 V
Approval Agency
CQC, cULus, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.42900Fr.4.29
50Fr.0.38400Fr.19.20
100Fr.0.33890Fr.33.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888