
700971600 | |
|---|---|
DigiKey Part Number | 732-12431-ND |
Manufacturer | |
Manufacturer Product Number | 700971600 |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.60mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 700971600 Models |
Category | Rivet Length 0.283" (7.20mm) |
Manufacturer Würth Elektronik | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.055" (1.40mm) |
Packaging Bag | Hole Diameter 0.102" (2.60mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.102" (2.60mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 50 | Fr.0.17220 | Fr.8.61 |
| 100 | Fr.0.15190 | Fr.15.19 |
| 500 | Fr.0.14100 | Fr.70.50 |
| 1,000 | Fr.0.13477 | Fr.134.77 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |



