
7447629015 | |
|---|---|
DigiKey Part Number | 732-7447629015TR-ND - Tape & Reel (TR) 732-7447629015CT-ND - Cut Tape (CT) 732-7447629015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629015 |
Description | FIXED IND 1.5UH 750MA 504 MOHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 750 mA 504mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629015 Models |
Category | DC Resistance (DCR) 504mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 50 | Fr.0.30140 | Fr.15.07 |
| 100 | Fr.0.26100 | Fr.26.10 |
| 250 | Fr.0.24384 | Fr.60.96 |
| 500 | Fr.0.23136 | Fr.115.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.23137 | Fr.462.74 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

