



74479762133 | |
|---|---|
DigiKey Part Number | 732-5051-2-ND - Tape & Reel (TR) 732-5051-1-ND - Cut Tape (CT) 732-5051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479762133 |
Description | FIXED IND 330NH 1.1A 160 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 1.1 A 160mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479762133 Models |
Category | DC Resistance (DCR) 160mOhm |
Mfr | Q @ Freq 7 @ 1MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 50 | Fr.0.36380 | Fr.18.19 |
| 100 | Fr.0.31550 | Fr.31.55 |
| 500 | Fr.0.27888 | Fr.139.44 |
| 1,000 | Fr.0.24227 | Fr.242.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.20644 | Fr.825.76 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

