




744889020330 | |
|---|---|
DigiKey Part Number | 732-744889020330TR-ND - Tape & Reel (TR) 732-744889020330CT-ND - Cut Tape (CT) 732-744889020330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744889020330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 3.2Ohm DC Resistance (DCR) - Parallel 0.45 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744889020330 Models |
Category | Current Saturation - Parallel 0.75 A |
Manufacturer Würth Elektronik | DC Resistance (DCR) - Parallel 3.2Ohm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 33 µH | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height 0.122" (3.10mm) |
Current Rating - Parallel 0.45 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.62000 | Fr.1.62 |
| 10 | Fr.1.33300 | Fr.13.33 |
| 100 | Fr.1.09640 | Fr.109.64 |
| 1,000 | Fr.0.96661 | Fr.966.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.01972 | Fr.2,039.44 |
| Unit Price without VAT: | Fr.1.62000 |
|---|---|
| Unit Price with VAT: | Fr.1.75122 |


