1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004004

DigiKey Part Number
732-13218-2-ND - Tape & Reel (TR)
732-13218-1-ND - Cut Tape (CT)
732-13218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004004
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,299
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04800Fr.0.48
50Fr.0.03280Fr.1.64
100Fr.0.02840Fr.2.84
500Fr.0.02092Fr.10.46
1,000Fr.0.01863Fr.18.63
2,500Fr.0.01620Fr.40.50
5,000Fr.0.01474Fr.73.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01294Fr.194.10
30,000Fr.0.01206Fr.361.80
45,000Fr.0.01162Fr.522.90
75,000Fr.0.01113Fr.834.75
105,000Fr.0.01084Fr.1,138.20
150,000Fr.0.01057Fr.1,585.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729