Direct



5.0SMDJ33A-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ33A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A-AT/7 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ33A-AT/13 | YAGEO | 3,240 | 13-5.0SMDJ33A-AT/13CT-ND | Fr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.27238 | Fr.1,361.90 |
| Unit Price without VAT: | Fr.0.27238 |
|---|---|
| Unit Price with VAT: | Fr.0.29444 |


