
5KP200CA/B | |
|---|---|
DigiKey Part Number | 13-5KP200CA/BCT-ND - Cut Tape (CT) 13-5KP200CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP200CA/B |
Description | TVS DIODE 200VWM 329.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 329.2V Clamp 15.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 329.2V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 200V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.03000 | Fr.2.03 |
| 10 | Fr.1.30700 | Fr.13.07 |
| 100 | Fr.0.89240 | Fr.89.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.76370 | Fr.229.11 |
| 600 | Fr.0.69883 | Fr.419.30 |
| 900 | Fr.0.66579 | Fr.599.21 |
| 1,500 | Fr.0.62865 | Fr.942.98 |
| 2,100 | Fr.0.60666 | Fr.1,273.99 |
| 3,000 | Fr.0.58528 | Fr.1,755.84 |
| Unit Price without VAT: | Fr.2.03000 |
|---|---|
| Unit Price with VAT: | Fr.2.19443 |

