
AC0402FR-0768K1L | |
|---|---|
DigiKey Part Number | YAG5307TR-ND - Tape & Reel (TR) YAG5307CT-ND - Cut Tape (CT) YAG5307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0768K1L |
Description | RES SMD 68.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0768K1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01360 | Fr.0.34 |
| 50 | Fr.0.01100 | Fr.0.55 |
| 100 | Fr.0.00890 | Fr.0.89 |
| 250 | Fr.0.00684 | Fr.1.71 |
| 500 | Fr.0.00566 | Fr.2.83 |
| 1,000 | Fr.0.00477 | Fr.4.77 |
| 5,000 | Fr.0.00336 | Fr.16.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00279 | Fr.27.90 |
| 20,000 | Fr.0.00249 | Fr.49.80 |
| 30,000 | Fr.0.00234 | Fr.70.20 |
| 50,000 | Fr.0.00218 | Fr.109.00 |
| 70,000 | Fr.0.00209 | Fr.146.30 |
| 100,000 | Fr.0.00200 | Fr.200.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

