
AC0805JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3133-2-ND - Tape & Reel (TR) 311-3133-1-ND - Cut Tape (CT) 311-3133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 50 | Fr.0.04440 | Fr.2.22 |
| 100 | Fr.0.03860 | Fr.3.86 |
| 500 | Fr.0.02890 | Fr.14.45 |
| 1,000 | Fr.0.02696 | Fr.26.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02156 | Fr.86.24 |
| 8,000 | Fr.0.02101 | Fr.168.08 |
| 12,000 | Fr.0.02035 | Fr.244.20 |
| 20,000 | Fr.0.01978 | Fr.395.60 |
| 28,000 | Fr.0.01698 | Fr.475.44 |
| 48,000 | Fr.0.01673 | Fr.803.04 |
| 96,000 | Fr.0.01591 | Fr.1,527.36 |
| 100,000 | Fr.0.01587 | Fr.1,587.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

