
AC1206JR-0712KL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-0712KLTR-ND - Tape & Reel (TR) 13-AC1206JR-0712KLCT-ND - Cut Tape (CT) 13-AC1206JR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-0712KL |
Description | RES SMD 12K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-0712KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.02760 | Fr.0.69 |
| 50 | Fr.0.02300 | Fr.1.15 |
| 100 | Fr.0.01910 | Fr.1.91 |
| 250 | Fr.0.01528 | Fr.3.82 |
| 500 | Fr.0.01308 | Fr.6.54 |
| 1,000 | Fr.0.01137 | Fr.11.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00817 | Fr.40.85 |
| 10,000 | Fr.0.00743 | Fr.74.30 |
| 15,000 | Fr.0.00706 | Fr.105.90 |
| 25,000 | Fr.0.00667 | Fr.166.75 |
| 35,000 | Fr.0.00645 | Fr.225.75 |
| 50,000 | Fr.0.00624 | Fr.312.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

