


AC1206KRX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-AC1206KRX7R8BB334TR-ND - Tape & Reel (TR) 13-AC1206KRX7R8BB334CT-ND - Cut Tape (CT) 13-AC1206KRX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KRX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KRX7R8BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15100 | Fr.1.51 |
| 50 | Fr.0.09520 | Fr.4.76 |
| 100 | Fr.0.07100 | Fr.7.10 |
| 500 | Fr.0.05290 | Fr.26.45 |
| 1,000 | Fr.0.05230 | Fr.52.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05027 | Fr.201.08 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

