AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KRX7R8BB334

DigiKey Part Number
13-AC1206KRX7R8BB334TR-ND - Tape & Reel (TR)
13-AC1206KRX7R8BB334CT-ND - Cut Tape (CT)
13-AC1206KRX7R8BB334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KRX7R8BB334
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KRX7R8BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,685
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15100Fr.1.51
50Fr.0.09520Fr.4.76
100Fr.0.07100Fr.7.10
500Fr.0.05290Fr.26.45
1,000Fr.0.05230Fr.52.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05027Fr.201.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106