33 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-0733RL

DigiKey Part Number
13-AC2010JK-0733RLTR-ND - Tape & Reel (TR)
13-AC2010JK-0733RLCT-ND - Cut Tape (CT)
13-AC2010JK-0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-0733RL
Description
RES SMD 33 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-0733RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.10000Fr.1.00
25Fr.0.08040Fr.2.01
50Fr.0.06880Fr.3.44
100Fr.0.05980Fr.5.98
250Fr.0.05068Fr.12.67
500Fr.0.04544Fr.22.72
1,000Fr.0.04129Fr.41.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03336Fr.133.44
8,000Fr.0.03140Fr.251.20
12,000Fr.0.03044Fr.365.28
20,000Fr.0.02940Fr.588.00
28,000Fr.0.02881Fr.806.68
40,000Fr.0.02824Fr.1,129.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539