AF1210JR-07680KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.02916
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.02520
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.01581
Datasheet

Similar


YAGEO
In Stock: 4,130
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.03032
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.02706
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.05006
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.07092
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-07680KL

DigiKey Part Number
AF1210JR-07680KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-07680KL
Description
RES SMD 680K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-07680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02850Fr.142.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02850
Unit Price with VAT:Fr.0.03081