0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R9BB221

DigiKey Part Number
13-CC0201JRX7R9BB221TR-ND - Tape & Reel (TR)
13-CC0201JRX7R9BB221CT-ND - Cut Tape (CT)
13-CC0201JRX7R9BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R9BB221
Description
CAP CER 220PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R9BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,247
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
50Fr.0.01700Fr.0.85
100Fr.0.01440Fr.1.44
500Fr.0.01026Fr.5.13
1,000Fr.0.00899Fr.8.99
2,500Fr.0.00766Fr.19.15
5,000Fr.0.00686Fr.34.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00587Fr.88.05
30,000Fr.0.00539Fr.161.70
45,000Fr.0.00515Fr.231.75
75,000Fr.0.00488Fr.366.00
105,000Fr.0.00473Fr.496.65
150,000Fr.0.00458Fr.687.00
180,000Fr.0.00451Fr.811.80
360,000Fr.0.00427Fr.1,537.20
375,000Fr.0.00426Fr.1,597.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648