0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX5R5BB224

DigiKey Part Number
13-CC0201KPX5R5BB224TR-ND - Tape & Reel (TR)
13-CC0201KPX5R5BB224CT-ND - Cut Tape (CT)
13-CC0201KPX5R5BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX5R5BB224
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX5R5BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199,200
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
50Fr.0.01520Fr.0.76
100Fr.0.01290Fr.1.29
500Fr.0.00912Fr.4.56
1,000Fr.0.00798Fr.7.98
2,500Fr.0.00677Fr.16.93
5,000Fr.0.00604Fr.30.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00423Fr.211.50
100,000Fr.0.00393Fr.393.00
150,000Fr.0.00378Fr.567.00
250,000Fr.0.00362Fr.905.00
350,000Fr.0.00352Fr.1,232.00
500,000Fr.0.00343Fr.1,715.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648