
CC0402JRNPO9BN111 | |
|---|---|
DigiKey Part Number | 311-3753-2-ND - Tape & Reel (TR) 311-3753-1-ND - Cut Tape (CT) 311-3753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN111 |
Description | CAP CER 110PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN111 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04800 | Fr.0.48 |
| 50 | Fr.0.03320 | Fr.1.66 |
| 100 | Fr.0.02870 | Fr.2.87 |
| 500 | Fr.0.02110 | Fr.10.55 |
| 1,000 | Fr.0.01877 | Fr.18.77 |
| 2,500 | Fr.0.01632 | Fr.40.80 |
| 5,000 | Fr.0.01486 | Fr.74.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01300 | Fr.130.00 |
| 20,000 | Fr.0.01205 | Fr.241.00 |
| 30,000 | Fr.0.01158 | Fr.347.40 |
| 50,000 | Fr.0.01106 | Fr.553.00 |
| 70,000 | Fr.0.01075 | Fr.752.50 |
| 100,000 | Fr.0.01045 | Fr.1,045.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

