
CC0603CRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 311-3851-2-ND - Tape & Reel (TR) 311-3851-1-ND - Cut Tape (CT) 311-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03200 | Fr.0.32 |
| 50 | Fr.0.02180 | Fr.1.09 |
| 100 | Fr.0.01870 | Fr.1.87 |
| 500 | Fr.0.01348 | Fr.6.74 |
| 1,000 | Fr.0.01187 | Fr.11.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00903 | Fr.36.12 |
| 8,000 | Fr.0.00819 | Fr.65.52 |
| 12,000 | Fr.0.00777 | Fr.93.24 |
| 20,000 | Fr.0.00730 | Fr.146.00 |
| 28,000 | Fr.0.00703 | Fr.196.84 |
| 40,000 | Fr.0.00677 | Fr.270.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

