33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-33R

DigiKey Part Number
13-CFR-50JR-52-33RTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-33RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-33R
Description
RES 33 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,356
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
25Fr.0.03080Fr.0.77
50Fr.0.02720Fr.1.36
100Fr.0.02380Fr.2.38
250Fr.0.02028Fr.5.07
500Fr.0.01802Fr.9.01
1,000Fr.0.01609Fr.16.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.01398Fr.34.95
5,000Fr.0.01266Fr.63.30
7,500Fr.0.01199Fr.89.93
12,500Fr.0.01122Fr.140.25
17,500Fr.0.01076Fr.188.30
25,000Fr.0.01031Fr.257.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648