
CFR-50JR-52-33R | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-33RTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-33R |
Description | RES 33 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03700 | Fr.0.37 |
| 25 | Fr.0.03080 | Fr.0.77 |
| 50 | Fr.0.02720 | Fr.1.36 |
| 100 | Fr.0.02380 | Fr.2.38 |
| 250 | Fr.0.02028 | Fr.5.07 |
| 500 | Fr.0.01802 | Fr.9.01 |
| 1,000 | Fr.0.01609 | Fr.16.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.01398 | Fr.34.95 |
| 5,000 | Fr.0.01266 | Fr.63.30 |
| 7,500 | Fr.0.01199 | Fr.89.93 |
| 12,500 | Fr.0.01122 | Fr.140.25 |
| 17,500 | Fr.0.01076 | Fr.188.30 |
| 25,000 | Fr.0.01031 | Fr.257.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

