


CQ0201ARNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06400 | Fr.3.20 |
| 100 | Fr.0.05610 | Fr.5.61 |
| 500 | Fr.0.03870 | Fr.19.35 |
| 1,000 | Fr.0.03421 | Fr.34.21 |
| 2,500 | Fr.0.03111 | Fr.77.77 |
| 5,000 | Fr.0.03079 | Fr.153.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.02703 | Fr.405.45 |
| 30,000 | Fr.0.02683 | Fr.804.90 |
| 45,000 | Fr.0.02623 | Fr.1,180.35 |
| 75,000 | Fr.0.02536 | Fr.1,902.00 |
| 105,000 | Fr.0.02485 | Fr.2,609.25 |
| 150,000 | Fr.0.02474 | Fr.3,711.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

