1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7RCBB152

DigiKey Part Number
13-CS1206KKX7RCBB152TR-ND - Tape & Reel (TR)
13-CS1206KKX7RCBB152CT-ND - Cut Tape (CT)
13-CS1206KKX7RCBB152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7RCBB152
Description
CAP CER 1500PF 1KV X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14400Fr.1.44
50Fr.0.10520Fr.5.26
100Fr.0.09320Fr.9.32
500Fr.0.07294Fr.36.47
1,000Fr.0.06670Fr.66.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05618Fr.168.54
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944