
MFR-25FRF52-475K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-475KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-475KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-475K |
Description | RES 475K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-475K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B475KCC | TE Connectivity Passive Product | 1,734 | 1712-YR1B475KCCCT-ND | Fr.0.66000 | Upgrade |
| MF1/4DC4753F | KOA Speer Electronics, Inc. | 352 | 2019-MF1/4DC4753F-ND | Fr.0.13000 | Parametric Equivalent |
| MF1/4DCT52R4753F | KOA Speer Electronics, Inc. | 1,050 | 2019-MF1/4DCT52R4753FCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02600 | Fr.0.65 |
| 50 | Fr.0.02280 | Fr.1.14 |
| 100 | Fr.0.01990 | Fr.1.99 |
| 250 | Fr.0.01692 | Fr.4.23 |
| 500 | Fr.0.01502 | Fr.7.51 |
| 1,000 | Fr.0.01339 | Fr.13.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01050 | Fr.52.50 |
| 10,000 | Fr.0.00955 | Fr.95.50 |
| 15,000 | Fr.0.00906 | Fr.135.90 |
| 25,000 | Fr.0.00851 | Fr.212.75 |
| 35,000 | Fr.0.00818 | Fr.286.30 |
| 50,000 | Fr.0.00786 | Fr.393.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

