475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-475K

DigiKey Part Number
13-MFR-25FRF52-475KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-475KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-475K
Description
RES 475K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-475K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YR1B475KCCTE Connectivity Passive Product1,7341712-YR1B475KCCCT-NDFr.0.66000Upgrade
MF1/4DC4753FKOA Speer Electronics, Inc.3522019-MF1/4DC4753F-NDFr.0.13000Parametric Equivalent
MF1/4DCT52R4753FKOA Speer Electronics, Inc.1,0502019-MF1/4DCT52R4753FCT-NDFr.0.08000Parametric Equivalent
In-Stock: 7,094
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02600Fr.0.65
50Fr.0.02280Fr.1.14
100Fr.0.01990Fr.1.99
250Fr.0.01692Fr.4.23
500Fr.0.01502Fr.7.51
1,000Fr.0.01339Fr.13.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01050Fr.52.50
10,000Fr.0.00955Fr.95.50
15,000Fr.0.00906Fr.135.90
25,000Fr.0.00851Fr.212.75
35,000Fr.0.00818Fr.286.30
50,000Fr.0.00786Fr.393.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648