
P0080SA | |
---|---|
DigiKey Part Number | 13-P0080SATR-ND - Tape & Reel (TR) 13-P0080SACT-ND - Cut Tape (CT) 13-P0080SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SA |
Description | THYRISTOR 6V 150A DO-214AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.36000 | Fr.0.36 |
10 | Fr.0.25700 | Fr.2.57 |
100 | Fr.0.17900 | Fr.17.90 |
500 | Fr.0.13204 | Fr.66.02 |
1,000 | Fr.0.11745 | Fr.117.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.09963 | Fr.298.89 |
6,000 | Fr.0.09558 | Fr.573.48 |
9,000 | Fr.0.09517 | Fr.856.53 |
Unit Price without VAT: | Fr.0.36000 |
---|---|
Unit Price with VAT: | Fr.0.38916 |