D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300SA

DigiKey Part Number
13-P0300SATR-ND - Tape & Reel (TR)
13-P0300SACT-ND - Cut Tape (CT)
13-P0300SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300SA
Description
THYRISTOR 25V 150A DO-214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
In-Stock: 3,000
Can ship immediately
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.22200Fr.2.22
100Fr.0.14010Fr.14.01
500Fr.0.10474Fr.52.37
1,000Fr.0.09328Fr.93.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07871Fr.236.13
6,000Fr.0.07136Fr.428.16
9,000Fr.0.06762Fr.608.58
15,000Fr.0.06341Fr.951.15
21,000Fr.0.06091Fr.1,279.11
30,000Fr.0.05849Fr.1,754.70
75,000Fr.0.05444Fr.4,083.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916