
P2300SB | |
---|---|
DigiKey Part Number | 13-P2300SBTR-ND - Tape & Reel (TR) 13-P2300SBCT-ND - Cut Tape (CT) 13-P2300SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300SB |
Description | THYRISTOR 190V 80A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.62000 | Fr.0.62 |
10 | Fr.0.42800 | Fr.4.28 |
100 | Fr.0.29980 | Fr.29.98 |
500 | Fr.0.23018 | Fr.115.09 |
1,000 | Fr.0.20331 | Fr.203.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.16511 | Fr.495.33 |
6,000 | Fr.0.15241 | Fr.914.46 |
9,000 | Fr.0.13377 | Fr.1,203.93 |
21,000 | Fr.0.13125 | Fr.2,756.25 |
Unit Price without VAT: | Fr.0.62000 |
---|---|
Unit Price with VAT: | Fr.0.67022 |