D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2300SD

DigiKey Part Number
13-P2300SDTR-ND - Tape & Reel (TR)
13-P2300SDCT-ND - Cut Tape (CT)
13-P2300SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2300SD
Description
THYRISTOR 190V 200A DO-214AA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
190V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
100pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
In-Stock: 2,900
Can ship immediately
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
10Fr.0.65300Fr.6.53
100Fr.0.43080Fr.43.08
500Fr.0.33546Fr.167.73
1,000Fr.0.30476Fr.304.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23867Fr.716.01
6,000Fr.0.22065Fr.1,323.90
9,000Fr.0.21147Fr.1,903.23
15,000Fr.0.21011Fr.3,151.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424