
P2600SC | |
|---|---|
DigiKey Part Number | 13-P2600SCTR-ND - Tape & Reel (TR) 13-P2600SCCT-ND - Cut Tape (CT) 13-P2600SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600SC |
Description | THYRISTOR 220V 400A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer YAGEO | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 80pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 300V | Package / Case DO-214AA, SMB |
Voltage - Off State 220V | Supplier Device Package DO-214AA (SMB) |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 10 | Fr.0.69200 | Fr.6.92 |
| 100 | Fr.0.45730 | Fr.45.73 |
| 500 | Fr.0.35644 | Fr.178.22 |
| 1,000 | Fr.0.32397 | Fr.323.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28273 | Fr.848.19 |
| 6,000 | Fr.0.26197 | Fr.1,571.82 |
| 9,000 | Fr.0.25140 | Fr.2,262.60 |
| 15,000 | Fr.0.23952 | Fr.3,592.80 |
| 21,000 | Fr.0.23249 | Fr.4,882.29 |
| 30,000 | Fr.0.22711 | Fr.6,813.30 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

