
P6KE550A/B | |
|---|---|
DigiKey Part Number | 13-P6KE550A/BCT-ND - Cut Tape (CT) 13-P6KE550A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE550A/B |
Description | TVS DIODE 467VWM 760VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 25 | Fr.0.13560 | Fr.3.39 |
| 100 | Fr.0.11640 | Fr.11.64 |
| 250 | Fr.0.10724 | Fr.26.81 |
| 500 | Fr.0.10168 | Fr.50.84 |
| 1,000 | Fr.0.09714 | Fr.97.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11460 | Fr.229.20 |
| 4,000 | Fr.0.10406 | Fr.416.24 |
| 6,000 | Fr.0.09869 | Fr.592.14 |
| 10,000 | Fr.0.09265 | Fr.926.50 |
| 14,000 | Fr.0.08907 | Fr.1,246.98 |
| 20,000 | Fr.0.08560 | Fr.1,712.00 |
| 50,000 | Fr.0.08095 | Fr.4,047.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

