
PE0402FRF070R025L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF070R025LTR-ND - Tape & Reel (TR) 13-PE0402FRF070R025LCT-ND - Cut Tape (CT) 13-PE0402FRF070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R025L |
Description | RES 0.025 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R025L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.27300 | Fr.2.73 |
| 25 | Fr.0.23160 | Fr.5.79 |
| 50 | Fr.0.20580 | Fr.10.29 |
| 100 | Fr.0.18390 | Fr.18.39 |
| 250 | Fr.0.15984 | Fr.39.96 |
| 500 | Fr.0.14476 | Fr.72.38 |
| 1,000 | Fr.0.13195 | Fr.131.95 |
| 5,000 | Fr.0.10913 | Fr.545.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.10167 | Fr.1,016.70 |
| 20,000 | Fr.0.09533 | Fr.1,906.60 |
| 30,000 | Fr.0.09208 | Fr.2,762.40 |
| 50,000 | Fr.0.09030 | Fr.4,515.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

