
PT2512FK-7W0R11L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R11LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R11LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R11L |
Description | RES 0.11 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R11L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.35700 | Fr.3.57 |
| 25 | Fr.0.30400 | Fr.7.60 |
| 50 | Fr.0.27060 | Fr.13.53 |
| 100 | Fr.0.24230 | Fr.24.23 |
| 250 | Fr.0.21132 | Fr.52.83 |
| 500 | Fr.0.19192 | Fr.95.96 |
| 1,000 | Fr.0.17542 | Fr.175.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14949 | Fr.597.96 |
| 8,000 | Fr.0.13938 | Fr.1,115.04 |
| 12,000 | Fr.0.13418 | Fr.1,610.16 |
| 20,000 | Fr.0.12831 | Fr.2,566.20 |
| 28,000 | Fr.0.12481 | Fr.3,494.68 |
| 40,000 | Fr.0.12476 | Fr.4,990.40 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

