2.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-132K74L

DigiKey Part Number
13-RC0402FR-132K74LTR-ND - Tape & Reel (TR)
13-RC0402FR-132K74LCT-ND - Cut Tape (CT)
13-RC0402FR-132K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-132K74L
Description
RES 2.74K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-132K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91,846
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01200Fr.0.30
50Fr.0.00940Fr.0.47
100Fr.0.00760Fr.0.76
250Fr.0.00576Fr.1.44
500Fr.0.00476Fr.2.38
1,000Fr.0.00399Fr.3.99
5,000Fr.0.00277Fr.13.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00186Fr.93.00
100,000Fr.0.00170Fr.170.00
150,000Fr.0.00162Fr.243.00
250,000Fr.0.00153Fr.382.50
350,000Fr.0.00148Fr.518.00
500,000Fr.0.00144Fr.720.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648