RC1206FR-0729R4L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00680
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00794
Datasheet

Direct


Panasonic Industry
In Stock: 16,993
Unit Price: Fr.0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 585
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.04475
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01826
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: Fr.0.07846
Datasheet
29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-0729R4L

DigiKey Part Number
311-29.4FRTR-ND - Tape & Reel (TR)
311-29.4FRCT-ND - Cut Tape (CT)
311-29.4FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-0729R4L
Description
RES 29.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-0729R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-29R4ELFBourns Inc.0CR1206-FX-29R4ELF-NDFr.0.00680Direct
CRCW120629R4FKEAVishay Dale0541-29.4FTR-NDFr.0.00794Direct
ERJ-8ENF29R4VPanasonic Industry16,993P29.4FCT-NDFr.0.14000Direct
RMCF1206FT29R4Stackpole Electronics Inc585738-RMCF1206FT29R4CT-NDFr.0.08000Direct
CRCW120629R4FKEAHPVishay Dale0CRCW120629R4FKEAHP-NDFr.0.04475Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
25Fr.0.02800Fr.0.70
50Fr.0.02300Fr.1.15
100Fr.0.01920Fr.1.92
250Fr.0.01544Fr.3.86
500Fr.0.01322Fr.6.61
1,000Fr.0.01151Fr.11.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00876Fr.43.80
10,000Fr.0.00797Fr.79.70
15,000Fr.0.00758Fr.113.70
25,000Fr.0.00717Fr.179.25
35,000Fr.0.00693Fr.242.55
50,000Fr.0.00670Fr.335.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648