422 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07422RL

DigiKey Part Number
311-422FRTR-ND - Tape & Reel (TR)
311-422FRCT-ND - Cut Tape (CT)
311-422FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07422RL
Description
RES 422 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07422RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07422RLYAGEO4,92513-AC1206FR-07422RLCT-NDFr.0.09000Similar
CR1206-FX-4220ELFBourns Inc.22,176CR1206-FX-4220ELFCT-NDFr.0.08000Direct
CRCW1206422RFKEAVishay Dale12,136541-422FCT-NDFr.0.09000Direct
ERJ-8ENF4220VPanasonic Industry15,281P422FCT-NDFr.0.14000Direct
In-Stock: 37,143
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03700Fr.0.37
25Fr.0.02800Fr.0.70
50Fr.0.02300Fr.1.15
100Fr.0.01920Fr.1.92
250Fr.0.01544Fr.3.86
500Fr.0.01322Fr.6.61
1,000Fr.0.01151Fr.11.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00827Fr.41.35
10,000Fr.0.00752Fr.75.20
15,000Fr.0.00715Fr.107.25
25,000Fr.0.00676Fr.169.00
35,000Fr.0.00653Fr.228.55
50,000Fr.0.00632Fr.316.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648