
RL2512FK-070R15L | |
|---|---|
DigiKey Part Number | 311-0.15TTR-ND - Tape & Reel (TR) 311-0.15TCT-ND - Cut Tape (CT) 311-0.15TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R15L |
Description | RES 0.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 25 | Fr.0.16040 | Fr.4.01 |
| 50 | Fr.0.14140 | Fr.7.07 |
| 100 | Fr.0.12600 | Fr.12.60 |
| 250 | Fr.0.11060 | Fr.27.65 |
| 500 | Fr.0.10170 | Fr.50.85 |
| 1,000 | Fr.0.09463 | Fr.94.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07974 | Fr.318.96 |
| 8,000 | Fr.0.07638 | Fr.611.04 |
| 12,000 | Fr.0.07474 | Fr.896.88 |
| 20,000 | Fr.0.07297 | Fr.1,459.40 |
| 28,000 | Fr.0.07195 | Fr.2,014.60 |
| 40,000 | Fr.0.07098 | Fr.2,839.20 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

