150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R15L

DigiKey Part Number
311-0.15TTR-ND - Tape & Reel (TR)
311-0.15TCT-ND - Cut Tape (CT)
311-0.15TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R15L
Description
RES 0.15 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,704
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.19400Fr.1.94
25Fr.0.16040Fr.4.01
50Fr.0.14140Fr.7.07
100Fr.0.12600Fr.12.60
250Fr.0.11060Fr.27.65
500Fr.0.10170Fr.50.85
1,000Fr.0.09463Fr.94.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07974Fr.318.96
8,000Fr.0.07638Fr.611.04
12,000Fr.0.07474Fr.896.88
20,000Fr.0.07297Fr.1,459.40
28,000Fr.0.07195Fr.2,014.60
40,000Fr.0.07098Fr.2,839.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754