
RL2512JK-070R15L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R15LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R15LCT-ND - Cut Tape (CT) 13-RL2512JK-070R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R15L |
Description | RES 0.15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R15L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT2512FK-070R15L | YAGEO | 27,485 | 311-0.15ARCT-ND | Fr.0.37000 | Upgrade |
| RL2512FK-070R15L | YAGEO | 24,704 | 311-0.15TCT-ND | Fr.0.34000 | Parametric Equivalent |
| RL73K3AR15JTE | TE Connectivity Passive Product | 34,880 | A126492CT-ND | Fr.0.56000 | Upgrade |
| RLP73K3AR15JTE | TE Connectivity Passive Product | 1,971 | A109895CT-ND | Fr.0.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.18900 | Fr.1.89 |
| 25 | Fr.0.15680 | Fr.3.92 |
| 50 | Fr.0.13780 | Fr.6.89 |
| 100 | Fr.0.12270 | Fr.12.27 |
| 250 | Fr.0.10752 | Fr.26.88 |
| 500 | Fr.0.09880 | Fr.49.40 |
| 1,000 | Fr.0.09184 | Fr.91.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07729 | Fr.309.16 |
| 8,000 | Fr.0.07399 | Fr.591.92 |
| 12,000 | Fr.0.07238 | Fr.868.56 |
| 20,000 | Fr.0.07064 | Fr.1,412.80 |
| 28,000 | Fr.0.06964 | Fr.1,949.92 |
| 40,000 | Fr.0.06870 | Fr.2,748.00 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

