104 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07104KL

DigiKey Part Number
13-RT0603BRD07104KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07104KLCT-ND - Cut Tape (CT)
13-RT0603BRD07104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07104KL
Description
RES 104K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
104 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07104KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,382
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05200Fr.0.52
25Fr.0.04880Fr.1.22
50Fr.0.04620Fr.2.31
100Fr.0.04350Fr.4.35
250Fr.0.04044Fr.10.11
500Fr.0.03824Fr.19.12
1,000Fr.0.03625Fr.36.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03076Fr.153.80
10,000Fr.0.02942Fr.294.20
15,000Fr.0.02870Fr.430.50
25,000Fr.0.02787Fr.696.75
35,000Fr.0.02736Fr.957.60
50,000Fr.0.02685Fr.1,342.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648