RT0603CRE078K20L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 112
Unit Price: Fr.0.10000
Datasheet

Upgrade


YAGEO
In Stock: 3,131
Unit Price: Fr.0.14000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04903
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.46878
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.03861
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 32,222
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,310
Unit Price: Fr.0.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,819
Unit Price: Fr.0.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,205
Unit Price: Fr.0.35000
Datasheet

Upgrade


Vishay
In Stock: 3,800
Unit Price: Fr.0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14152
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.20736
Datasheet

Upgrade


Susumu
In Stock: 114,175
Unit Price: Fr.0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14695
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.22000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE078K20L

DigiKey Part Number
RT0603CRE078K20L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE078K20L
Description
RES SMD 8.2KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE078K20L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04231Fr.211.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04231
Unit Price with VAT:Fr.0.04574