1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB071KL

DigiKey Part Number
YAG4811TR-ND - Tape & Reel (TR)
YAG4811CT-ND - Cut Tape (CT)
YAG4811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB071KL
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRB071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,359
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.28400Fr.2.84
25Fr.0.26280Fr.6.57
50Fr.0.24820Fr.12.41
100Fr.0.23460Fr.23.46
250Fr.0.21848Fr.54.62
500Fr.0.20746Fr.103.73
1,000Fr.0.19755Fr.197.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.16996Fr.849.80
10,000Fr.0.16358Fr.1,635.80
15,000Fr.0.16022Fr.2,403.30
25,000Fr.0.15633Fr.3,908.25
35,000Fr.0.15398Fr.5,389.30
50,000Fr.0.15191Fr.7,595.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754