Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT0805BRD131KL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD131KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRD131KL |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD071KL | YAGEO | 0 | YAG4150CT-ND | Fr.0.27000 | Parametric Equivalent |
| RP0805BRD071KL | YAGEO | 1,915 | 13-RP0805BRD071KLCT-ND | Fr.0.09000 | Parametric Equivalent |
| RT0805BRA071KL | YAGEO | 0 | 13-RT0805BRA071KL-ND | Fr.0.26810 | Parametric Equivalent |
| ERA-6AEB102V | Panasonic Industry | 37,975 | P1.0KDACT-ND | Fr.0.08000 | Parametric Equivalent |
| ERA-6APB102V | Panasonic Industry | 6,551 | P1.0KAZCT-ND | Fr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.03600 | Fr.720.00 |
| Unit Price without VAT: | Fr.0.03600 |
|---|---|
| Unit Price with VAT: | Fr.0.03892 |








