RT0805DRE0726K1L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,201
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04770
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05068
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04408
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.02286
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.15001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07069
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01421
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,311
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.08740
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.07620
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0726K1L

DigiKey Part Number
311-2835-2-ND - Tape & Reel (TR)
311-2835-1-ND - Cut Tape (CT)
311-2835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE0726K1L
Description
RES SMD 26.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0726K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.04200Fr.0.42
25Fr.0.04000Fr.1.00
50Fr.0.03760Fr.1.88
100Fr.0.02700Fr.2.70
250Fr.0.01632Fr.4.08
500Fr.0.01276Fr.6.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01306Fr.65.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134