
RT0805FRD071KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD071KLTR-ND - Tape & Reel (TR) 13-RT0805FRD071KLCT-ND - Cut Tape (CT) 13-RT0805FRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD071KL |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01920 | Fr.0.48 |
| 50 | Fr.0.01820 | Fr.0.91 |
| 100 | Fr.0.01730 | Fr.1.73 |
| 250 | Fr.0.01604 | Fr.4.01 |
| 500 | Fr.0.01516 | Fr.7.58 |
| 1,000 | Fr.0.01433 | Fr.14.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01269 | Fr.63.45 |
| 10,000 | Fr.0.01210 | Fr.121.00 |
| 15,000 | Fr.0.01178 | Fr.176.70 |
| 25,000 | Fr.0.01140 | Fr.285.00 |
| 35,000 | Fr.0.01118 | Fr.391.30 |
| 50,000 | Fr.0.01095 | Fr.547.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

