
S1K | |
|---|---|
DigiKey Part Number | 13-S1KTR-ND - Tape & Reel (TR) 13-S1KCT-ND - Cut Tape (CT) 13-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 100 | Fr.0.08210 | Fr.8.21 |
| 500 | Fr.0.05636 | Fr.28.18 |
| 1,000 | Fr.0.04794 | Fr.47.94 |
| 2,000 | Fr.0.04738 | Fr.94.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03564 | Fr.178.20 |
| 10,000 | Fr.0.02812 | Fr.281.20 |
| 15,000 | Fr.0.02806 | Fr.420.90 |
| 25,000 | Fr.0.01848 | Fr.462.00 |
| 35,000 | Fr.0.01715 | Fr.600.25 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

