
SMD1206B005TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B005TFTR-ND - Tape & Reel (TR) 13-SMD1206B005TFCT-ND - Cut Tape (CT) 13-SMD1206B005TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B005TF |
Description | PTC RESET FUSE 30V 50MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD1206B005TF Models |
Category | Time to Trip 250 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 3.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 50 mA | Thickness (Max) 0.057" (1.45mm) |
Current - Trip (It) 150 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 5 | Fr.0.07400 | Fr.0.37 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 50 | Fr.0.05680 | Fr.2.84 |
| 100 | Fr.0.05230 | Fr.5.23 |
| 250 | Fr.0.04700 | Fr.11.75 |
| 500 | Fr.0.04336 | Fr.21.68 |
| 1,000 | Fr.0.04001 | Fr.40.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03520 | Fr.105.60 |
| 6,000 | Fr.0.03245 | Fr.194.70 |
| 9,000 | Fr.0.03093 | Fr.278.37 |
| 15,000 | Fr.0.02912 | Fr.436.80 |
| 21,000 | Fr.0.02798 | Fr.587.58 |
| 30,000 | Fr.0.02682 | Fr.804.60 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |


